
MS3102A18-4S | |
|---|---|
DigiKey Part Number | 339-MS3102A18-4S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-4S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.000" (25.40mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,31000 Kč | 487,31 Kč |
| 10 | 414,07500 Kč | 4 140,75 Kč |
| 25 | 388,14520 Kč | 9 703,63 Kč |
| 50 | 369,62960 Kč | 18 481,48 Kč |
| 100 | 351,99600 Kč | 35 199,60 Kč |
| 250 | 329,98064 Kč | 82 495,16 Kč |
| 500 | 314,25208 Kč | 157 126,04 Kč |
| Unit Price without VAT: | 487,31000 Kč |
|---|---|
| Unit Price with VAT: | 589,64510 Kč |



