
MS3102A18-3P | |
|---|---|
DigiKey Part Number | 339-MS3102A18-3P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A18-3P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 18-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 900VAC, 1.25kVDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,42000 Kč | 405,42 Kč |
| 10 | 344,54600 Kč | 3 445,46 Kč |
| 25 | 322,97440 Kč | 8 074,36 Kč |
| 50 | 307,55740 Kč | 15 377,87 Kč |
| 100 | 292,88550 Kč | 29 288,55 Kč |
| 250 | 274,56524 Kč | 68 641,31 Kč |
| 500 | 261,47678 Kč | 130 738,39 Kč |
| Unit Price without VAT: | 405,42000 Kč |
|---|---|
| Unit Price with VAT: | 490,55820 Kč |


