
MS3102A16-9P | |
|---|---|
DigiKey Part Number | 339-MS3102A16-9P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A16-9P |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Grade Military | Cable Opening 0.875" (22.22mm) |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16-9 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Neoprene |
Mounting Feature Flange | Applications Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,95000 Kč | 461,95 Kč |
| 10 | 392,66700 Kč | 3 926,67 Kč |
| 25 | 368,06640 Kč | 9 201,66 Kč |
| 50 | 350,50580 Kč | 17 525,29 Kč |
| 100 | 333,78600 Kč | 33 378,60 Kč |
| 250 | 312,90756 Kč | 78 226,89 Kč |
| 500 | 297,99256 Kč | 148 996,28 Kč |
| Unit Price without VAT: | 461,95000 Kč |
|---|---|
| Unit Price with VAT: | 558,95950 Kč |



