
MS3101E20-15P | |
|---|---|
DigiKey Part Number | 339-MS3101E20-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E20-15P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | - | |
Cable Opening | 0.656" (16.66mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,65000 Kč | 289,65 Kč |
| 10 | 246,07500 Kč | 2 460,75 Kč |
| 25 | 230,65760 Kč | 5 766,44 Kč |
| 50 | 219,64840 Kč | 10 982,42 Kč |
| 100 | 209,16540 Kč | 20 916,54 Kč |
| 250 | 196,07908 Kč | 49 019,77 Kč |
| 500 | 186,72950 Kč | 93 364,75 Kč |
| 1 000 | 177,82808 Kč | 177 828,08 Kč |
| Unit Price without VAT: | 289,65000 Kč |
|---|---|
| Unit Price with VAT: | 350,47650 Kč |


