
MS3101E14S-6P | |
|---|---|
DigiKey Part Number | 339-MS3101E14S-6P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E14S-6P |
Description | CONN RCPT MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 6 | Shielding |
Qualification MIL-5015 | Cable Opening 0.406" (10.30mm) |
Shell Size - Insert 14S-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,76000 Kč | 632,76 Kč |
| 10 | 537,78000 Kč | 5 377,80 Kč |
| 25 | 504,11920 Kč | 12 602,98 Kč |
| 50 | 480,06440 Kč | 24 003,22 Kč |
| 100 | 457,16720 Kč | 45 716,72 Kč |
| 250 | 428,57804 Kč | 107 144,51 Kč |
| 500 | 408,15256 Kč | 204 076,28 Kč |
| Unit Price without VAT: | 632,76000 Kč |
|---|---|
| Unit Price with VAT: | 765,63960 Kč |


