24 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Circular Connector Receptacle, Female Sockets Solder Cup
MS3101A24-28S

MS3101A24-28S

DigiKey Part Number
339-MS3101A24-28S-ND
Manufacturer
Manufacturer Product Number
MS3101A24-28S
Description
CONN RCPT FMALE 24P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
24
Grade
-
Qualification
MIL-5015
Shell Size - Insert
24-28
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 503,67000 Kč1 503,67 Kč
101 278,06400 Kč12 780,64 Kč
251 198,09560 Kč29 952,39 Kč
501 140,96840 Kč57 048,42 Kč
1001 086,57930 Kč108 657,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,67000 Kč
Unit Price with VAT:1 819,44070 Kč