
MS3101A20-16P | |
|---|---|
DigiKey Part Number | 339-MS3101A20-16P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A20-16P |
Description | CONN RCPT MALE 9P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-16 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,63000 Kč | 808,63 Kč |
| 10 | 687,37000 Kč | 6 873,70 Kč |
| 25 | 644,34480 Kč | 16 108,62 Kč |
| 50 | 613,60780 Kč | 30 680,39 Kč |
| 100 | 584,34700 Kč | 58 434,70 Kč |
| 250 | 547,80844 Kč | 136 952,11 Kč |
| Unit Price without VAT: | 808,63000 Kč |
|---|---|
| Unit Price with VAT: | 978,44230 Kč |





