
MS3101A16S-8P | |
|---|---|
DigiKey Part Number | 339-MS3101A16S-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3101A16S-8P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,24000 Kč | 610,24 Kč |
| 10 | 518,60900 Kč | 5 186,09 Kč |
| 25 | 486,13720 Kč | 12 153,43 Kč |
| 50 | 462,94420 Kč | 23 147,21 Kč |
| 100 | 440,86490 Kč | 44 086,49 Kč |
| 250 | 413,29572 Kč | 103 323,93 Kč |
| 500 | 395,47688 Kč | 197 738,44 Kč |
| Unit Price without VAT: | 610,24000 Kč |
|---|---|
| Unit Price with VAT: | 738,39040 Kč |



