
MS3100E10SL-4P | |
|---|---|
DigiKey Part Number | 339-MS3100E10SL-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E10SL-4P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 2 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 10SL-4 | Cable Opening 0.281" (7.14mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,64000 Kč | 444,64 Kč |
| 10 | 377,90200 Kč | 3 779,02 Kč |
| 25 | 354,22640 Kč | 8 855,66 Kč |
| 50 | 337,32520 Kč | 16 866,26 Kč |
| 100 | 321,23100 Kč | 32 123,10 Kč |
| 250 | 301,13840 Kč | 75 284,60 Kč |
| 500 | 286,78314 Kč | 143 391,57 Kč |
| Unit Price without VAT: | 444,64000 Kč |
|---|---|
| Unit Price with VAT: | 538,01440 Kč |



