


K160M1/0 | |
|---|---|
DigiKey Part Number | 339-K160M1/0-ND |
Manufacturer | |
Manufacturer Product Number | K160M1/0 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,45000 Kč | 1 646,45 Kč |
| 10 | 1 399,58000 Kč | 13 995,80 Kč |
| 25 | 1 312,00560 Kč | 32 800,14 Kč |
| 50 | 1 249,44400 Kč | 62 472,20 Kč |
| 100 | 1 189,89160 Kč | 118 989,16 Kč |
| Unit Price without VAT: | 1 646,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 992,20450 Kč |

