6 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black
Amphenol Industrial Operations DIN Charging Connectors | Datasheet Preview

K160FSH1/0

DigiKey Part Number
339-K160FSH1/0-ND
Manufacturer
Manufacturer Product Number
K160FSH1/0
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 693,83000 Kč2 693,83 Kč
102 289,93700 Kč22 899,37 Kč
252 146,70120 Kč53 667,53 Kč
502 044,38200 Kč102 219,10 Kč
1001 964,36290 Kč196 436,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2 693,83000 Kč
Unit Price with VAT:3 259,53430 Kč