Position Rectangular Plug Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVIL-P-KIT

DigiKey Part Number
HVIL-P-KIT-ND
Manufacturer
Manufacturer Product Number
HVIL-P-KIT
Description
CONN PLUG HVIL SIDE KIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Rectangular Plug Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
-
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10197,04500 Kč1 970,45 Kč
25184,70680 Kč4 617,67 Kč
50175,88760 Kč8 794,38 Kč
100167,49260 Kč16 749,26 Kč
250157,01212 Kč39 253,03 Kč
500149,52508 Kč74 762,54 Kč
1 000142,39668 Kč142 396,68 Kč
Manufacturers Standard Package
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč