5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM12RM05B1RA

DigiKey Part Number
HDM12RM05B1RA-ND
Manufacturer
Manufacturer Product Number
HDM12RM05B1RA
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
-
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial, Mass Transit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1450,83000 Kč450,83 Kč
10383,13000 Kč3 831,30 Kč
25359,13280 Kč8 978,32 Kč
50341,99020 Kč17 099,51 Kč
100325,67690 Kč32 567,69 Kč
250305,30588 Kč76 326,47 Kč
500290,75174 Kč145 375,87 Kč
Manufacturers Standard Package
Unit Price without VAT:450,83000 Kč
Unit Price with VAT:545,50430 Kč