
HDM12RM05A1STM | |
|---|---|
DigiKey Part Number | HDM12RM05A1STM-ND |
Manufacturer | |
Manufacturer Product Number | HDM12RM05A1STM |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line); Panel Mount | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Metal |
Fastening Type Threaded | Applications Industrial, Mass Transit |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,76000 Kč | 559,76 Kč |
| 10 | 475,73500 Kč | 4 757,35 Kč |
| 25 | 445,94880 Kč | 11 148,72 Kč |
| 50 | 424,67220 Kč | 21 233,61 Kč |
| 100 | 404,41530 Kč | 40 441,53 Kč |
| 250 | 379,12380 Kč | 94 780,95 Kč |
| 500 | 361,05208 Kč | 180 526,04 Kč |
| Unit Price without VAT: | 559,76000 Kč |
|---|---|
| Unit Price with VAT: | 677,30960 Kč |



