5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM12RM05A1RAM

DigiKey Part Number
HDM12RM05A1RAM-ND
Manufacturer
Manufacturer Product Number
HDM12RM05A1RAM
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line), Right Angle; Panel Mount
Voltage Rating
60VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Metal
Fastening Type
Threaded
Applications
Industrial, Mass Transit
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1797,72000 Kč797,72 Kč
10678,03300 Kč6 780,33 Kč
25635,60040 Kč15 890,01 Kč
50605,27660 Kč30 263,83 Kč
100576,41270 Kč57 641,27 Kč
250540,37352 Kč135 093,38 Kč
Manufacturers Standard Package
Unit Price without VAT:797,72000 Kč
Unit Price with VAT:965,24120 Kč