
HDM12RM05A1RA | |
|---|---|
DigiKey Part Number | HDM12RM05A1RA-ND |
Manufacturer | |
Manufacturer Product Number | HDM12RM05A1RA |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle; Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Plastic | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Mass Transit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,83000 Kč | 450,83 Kč |
| 10 | 383,13000 Kč | 3 831,30 Kč |
| 25 | 359,13280 Kč | 8 978,32 Kč |
| 50 | 341,99020 Kč | 17 099,51 Kč |
| 100 | 325,67690 Kč | 32 567,69 Kč |
| 250 | 305,30588 Kč | 76 326,47 Kč |
| 500 | 290,75174 Kč | 145 375,87 Kč |
| Unit Price without VAT: | 450,83000 Kč |
|---|---|
| Unit Price with VAT: | 545,50430 Kč |



