
HDM12PM08XSTMC | |
|---|---|
DigiKey Part Number | 965-HDM12PM08XSTMC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PM08XSTMC |
Description | MAXM12, MALE STRAIGHT PLUG, 8 MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Metal | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,41000 Kč | 652,41 Kč |
| 10 | 554,57800 Kč | 5 545,78 Kč |
| 25 | 519,86000 Kč | 12 996,50 Kč |
| 50 | 495,05720 Kč | 24 752,86 Kč |
| 100 | 471,44500 Kč | 47 144,50 Kč |
| 250 | 441,96424 Kč | 110 491,06 Kč |
| Unit Price without VAT: | 652,41000 Kč |
|---|---|
| Unit Price with VAT: | 789,41610 Kč |



