
HDM12PF08XSTMC | |
|---|---|
DigiKey Part Number | 965-HDM12PF08XSTMC-ND |
Manufacturer | |
Manufacturer Product Number | HDM12PF08XSTMC |
Description | MAXM12 FEMALE STRAIGHT PLUG, 8 F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 60V | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Metal | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,10000 Kč | 591,10 Kč |
| 10 | 502,29800 Kč | 5 022,98 Kč |
| 25 | 470,84800 Kč | 11 771,20 Kč |
| 50 | 448,38180 Kč | 22 419,09 Kč |
| 100 | 426,99740 Kč | 42 699,74 Kč |
| 250 | 400,29412 Kč | 100 073,53 Kč |
| 500 | 382,31026 Kč | 191 155,13 Kč |
| Unit Price without VAT: | 591,10000 Kč |
|---|---|
| Unit Price with VAT: | 715,23100 Kč |


