Female Coupler Connector Plus 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4SFC2DM

DigiKey Part Number
956-H4SFC2DM-ND
Manufacturer
Manufacturer Product Number
H4SFC2DM
Description
FEMALE H4 PLUS CABLE CONNECTOR F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Coupler Connector Plus 14 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Amphenol Industrial Operations
Type
Female Coupler
Series
Coded, Keyed
Plus
Packaging
Bulk
Features
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,33200 Kč503,32 Kč
2547,17840 Kč1 179,46 Kč
5044,92320 Kč2 246,16 Kč
10042,77500 Kč4 277,50 Kč
40038,78855 Kč15 515,42 Kč
80036,93759 Kč29 550,07 Kč
1 20035,89626 Kč43 075,51 Kč
2 80033,81473 Kč94 681,24 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč