H4SFC0DM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4SFC0DM

DigiKey Part Number
956-H4SFC0DM-ND
Manufacturer
Manufacturer Product Number
H4SFC0DM
Description
FEMALE H4 PLUS CABLE CONNECTOR L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Coupler Housing Connector Plus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Female Coupler Housing
Coded, Keyed
Plus
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1029,78600 Kč297,86 Kč
2527,91240 Kč697,81 Kč
5026,57360 Kč1 328,68 Kč
10025,30420 Kč2 530,42 Kč
40022,94503 Kč9 178,01 Kč
80021,84964 Kč17 479,71 Kč
1 20021,23348 Kč25 480,18 Kč
2 80020,00186 Kč56 005,21 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč