
H4CMC4DMS | |
|---|---|
DigiKey Part Number | H4CMC4DMS-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC4DMS |
Description | CONN MALE COUPLER MINUS 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 31,39830 Kč | 3 139,83 Kč |
| 250 | 29,43164 Kč | 7 357,91 Kč |
| 500 | 28,02646 Kč | 14 013,23 Kč |
| 1 000 | 26,68888 Kč | 26 688,88 Kč |
| 2 500 | 25,01878 Kč | 62 546,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


