
H4CMC2DI | |
|---|---|
DigiKey Part Number | 956-1008-ND |
Manufacturer | |
Manufacturer Product Number | H4CMC2DI |
Description | CONN MALE COUPLER MINUS 14AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 14 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,10400 Kč | 451,04 Kč |
| 25 | 42,27320 Kč | 1 056,83 Kč |
| 50 | 40,25740 Kč | 2 012,87 Kč |
| 100 | 38,33180 Kč | 3 833,18 Kč |
| 250 | 35,93176 Kč | 8 982,94 Kč |
| 500 | 34,21624 Kč | 17 108,12 Kč |
| 1 000 | 32,58344 Kč | 32 583,44 Kč |
| 2 500 | 30,54478 Kč | 76 361,95 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |




