


GTCE06R36-4P(072) | |
|---|---|
DigiKey Part Number | 965-GTCE06R36-4P(072)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE06R36-4P(072) |
Description | GTC-E, STRAIGHT PLUG, BAYONET, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 36-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Gray Zinc Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 151,67000 Kč | 2 151,67 Kč |
| 10 | 1 828,98900 Kč | 18 289,89 Kč |
| 25 | 1 714,56240 Kč | 42 864,06 Kč |
| 50 | 1 632,82960 Kč | 81 641,48 Kč |
| 100 | 1 555,00900 Kč | 155 500,90 Kč |
| Unit Price without VAT: | 2 151,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 603,52070 Kč |

