3 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Crimp
GTC-E Promotional Video

GTCE06A36-4P(072)

DigiKey Part Number
965-GTCE06A36-4P(072)-ND
Manufacturer
Manufacturer Product Number
GTCE06A36-4P(072)
Description
GTC-E, STRAIGHT PLUG, BAYONET, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Grade
-
Qualification
-
Shell Size - Insert
36-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Gray Zinc Nickel
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
150A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum, Gray Zinc Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 768,24000 Kč1 768,24 Kč
101 502,99500 Kč15 029,95 Kč
251 408,96600 Kč35 224,15 Kč
501 341,78480 Kč67 089,24 Kč
1001 277,83960 Kč127 783,96 Kč
Manufacturers Standard Package
Unit Price without VAT:1 768,24000 Kč
Unit Price with VAT:2 139,57040 Kč