5 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Crimp
GTC-E Promotional Video

GTCE06A32-XGP(023)

DigiKey Part Number
965-GTCE06A32-XGP(023)-ND
Manufacturer
Manufacturer Product Number
GTCE06A32-XGP(023)
Description
GTC-E, STRAIGHT PLUG, BAYONET, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
32-XG
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold, Silver
Color
Silver
Ingress Protection
IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
23A, 80A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Aluminum, Electroless Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 605,09000 Kč1 605,09 Kč
101 364,42900 Kč13 644,29 Kč
251 279,06360 Kč31 976,59 Kč
501 218,07300 Kč60 903,65 Kč
1001 160,01140 Kč116 001,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 605,09000 Kč
Unit Price with VAT:1 942,15890 Kč