


GTCE030R36-4S(025) | |
|---|---|
DigiKey Part Number | 965-GTCE030R36-4S(025)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE030R36-4S(025) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 36-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Black Zinc Cobalt | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 079,78000 Kč | 3 079,78 Kč |
| 10 | 2 617,96800 Kč | 26 179,68 Kč |
| 25 | 2 454,22960 Kč | 61 355,74 Kč |
| 50 | 2 337,26640 Kč | 116 863,32 Kč |
| Unit Price without VAT: | 3 079,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 726,53380 Kč |

