


GTCE030-36-4S(023) | |
|---|---|
DigiKey Part Number | 965-GTCE030-36-4S(023)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE030-36-4S(023) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 36-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 150A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,07000 Kč | 2 703,07 Kč |
| 10 | 2 297,76900 Kč | 22 977,69 Kč |
| 25 | 2 154,05880 Kč | 53 851,47 Kč |
| 50 | 2 051,37020 Kč | 102 568,51 Kč |
| 100 | 1 971,71220 Kč | 197 171,22 Kč |
| Unit Price without VAT: | 2 703,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 270,71470 Kč |

