


GTCE02R32-XGS(072) | |
|---|---|
DigiKey Part Number | 965-GTCE02R32-XGS(072)-ND |
Manufacturer | |
Manufacturer Product Number | GTCE02R32-XGS(072) |
Description | GTC-E, SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 32-XG | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Gray Zinc Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Gray | |
Ingress Protection | IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 23A, 80A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 457,47000 Kč | 1 457,47 Kč |
| 10 | 1 238,86100 Kč | 12 388,61 Kč |
| 25 | 1 161,33200 Kč | 29 033,30 Kč |
| 50 | 1 105,96040 Kč | 55 298,02 Kč |
| 100 | 1 053,23450 Kč | 105 323,45 Kč |
| Unit Price without VAT: | 1 457,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 763,53870 Kč |

