5 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Crimp
GTC-E Promotional Video

GTCE02R32-XGP(025)

DigiKey Part Number
965-GTCE02R32-XGP(025)-ND
Manufacturer
Manufacturer Product Number
GTCE02R32-XGP(025)
Description
GTC-E, SQUARE FLANGE RECEPTACLE,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Grade
-
Qualification
-
Shell Size - Insert
32-XG
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold, Silver
Color
Black
Ingress Protection
IP67/IP6K9K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A, 80A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 174,21000 Kč1 174,21 Kč
10998,07700 Kč9 980,77 Kč
25935,61200 Kč23 390,30 Kč
50890,98720 Kč44 549,36 Kč
100848,51030 Kč84 851,03 Kč
250795,46556 Kč198 866,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 174,21000 Kč
Unit Price with VAT:1 420,79410 Kč