
ER43BB11 | |
|---|---|
DigiKey Part Number | ER43BB11-ND |
Manufacturer | |
Manufacturer Product Number | ER43BB11 |
Description | CONN RCPT 5POS NICKEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (2 + 3 Power) Position Rectangular Receptacle Connector Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 (2 + 3 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Screw Lock | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Dust Tight, Shielded, Waterproof | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 777,60000 Kč | 5 777,60 Kč |
| 10 | 4 911,68400 Kč | 49 116,84 Kč |
| 25 | 4 604,61800 Kč | 115 115,45 Kč |
| Unit Price without VAT: | 5 777,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 990,89600 Kč |


