4 (2 + 2 Power) Position Rectangular Receptacle Connector Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER42BB11

DigiKey Part Number
ER42BB11-ND
Manufacturer
Manufacturer Product Number
ER42BB11
Description
CONN RCPT 4POS NICKEL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (2 + 2 Power) Position Rectangular Receptacle Connector Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
4 (2 + 2 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Screw Lock
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
Dust Tight, Shielded, Waterproof
Contact Finish
Nickel
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 989,12000 Kč4 989,12 Kč
104 241,36500 Kč42 413,65 Kč
253 976,18120 Kč99 404,53 Kč
503 854,44320 Kč192 722,16 Kč
Manufacturers Standard Package
Unit Price without VAT:4 989,12000 Kč
Unit Price with VAT:6 036,83520 Kč