
ELRA2W03 | |
|---|---|
DigiKey Part Number | 965-ELRA2W03-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2W03 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,55000 Kč | 465,55 Kč |
| 10 | 395,70800 Kč | 3 957,08 Kč |
| 25 | 370,92400 Kč | 9 273,10 Kč |
| 50 | 353,22260 Kč | 17 661,13 Kč |
| 100 | 336,37120 Kč | 33 637,12 Kč |
| 250 | 315,33120 Kč | 78 832,80 Kč |
| 500 | 300,30070 Kč | 150 150,35 Kč |
| Unit Price without VAT: | 465,55000 Kč |
|---|---|
| Unit Price with VAT: | 563,31550 Kč |


