
ELRA2A1601 | |
|---|---|
DigiKey Part Number | 965-ELRA2A1601-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A1601 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 6 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 6 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,14000 Kč | 554,14 Kč |
| 10 | 470,88000 Kč | 4 708,80 Kč |
| 25 | 441,40320 Kč | 11 035,08 Kč |
| 50 | 420,33800 Kč | 21 016,90 Kč |
| 100 | 400,28910 Kč | 40 028,91 Kč |
| 250 | 375,25440 Kč | 93 813,60 Kč |
| 500 | 357,36874 Kč | 178 684,37 Kč |
| Unit Price without VAT: | 554,14000 Kč |
|---|---|
| Unit Price with VAT: | 670,50940 Kč |


