
ELR3A04 | |
|---|---|
DigiKey Part Number | ELR3A04-ND |
Manufacturer | |
Manufacturer Product Number | ELR3A04 |
Description | CONN RCPT 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Receptacle | Color Orange |
Contact Type Male Pin | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,53000 Kč | 383,53 Kč |
| 10 | 325,93000 Kč | 3 259,30 Kč |
| 25 | 305,51640 Kč | 7 637,91 Kč |
| 50 | 290,93840 Kč | 14 546,92 Kč |
| 100 | 277,05700 Kč | 27 705,70 Kč |
| 250 | 259,72604 Kč | 64 931,51 Kč |
| 500 | 247,34414 Kč | 123 672,07 Kč |
| Unit Price without VAT: | 383,53000 Kč |
|---|---|
| Unit Price with VAT: | 464,07130 Kč |





