ELR2Y02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELR2Y02

DigiKey Part Number
965-ELR2Y02-ND
Manufacturer
Manufacturer Product Number
ELR2Y02
Description
E-POWER LITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1298,29000 Kč298,29 Kč
10253,52200 Kč2 535,22 Kč
25237,64520 Kč5 941,13 Kč
50226,30120 Kč11 315,06 Kč
100215,50090 Kč21 550,09 Kč
250202,01852 Kč50 504,63 Kč
500192,38588 Kč96 192,94 Kč
1 000183,21610 Kč183 216,10 Kč
Manufacturers Standard Package
Unit Price without VAT:298,29000 Kč
Unit Price with VAT:360,93090 Kč