
ELR2A0410 | |
|---|---|
DigiKey Part Number | 965-ELR2A0410-ND |
Manufacturer | |
Manufacturer Product Number | ELR2A0410 |
Description | EPOWER-LITENOEMI2WAYRECEPTACLE,F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 139,31020 Kč | 27 862,04 Kč |
| Unit Price without VAT: | 139,31020 Kč |
|---|---|
| Unit Price with VAT: | 168,56534 Kč |


