
ELPA2A2510 | |
|---|---|
DigiKey Part Number | 965-ELPA2A2510-ND |
Manufacturer | |
Manufacturer Product Number | ELPA2A2510 |
Description | 5.7MM EPOWER-LITE 2WAY PLUG, FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,89000 Kč | 470,89 Kč |
| 10 | 400,20300 Kč | 4 002,03 Kč |
| 25 | 375,14480 Kč | 9 378,62 Kč |
| 50 | 357,23960 Kč | 17 861,98 Kč |
| 100 | 340,19960 Kč | 34 019,96 Kč |
| 250 | 318,91928 Kč | 79 729,82 Kč |
| 500 | 303,71698 Kč | 151 858,49 Kč |
| Unit Price without VAT: | 470,89000 Kč |
|---|---|
| Unit Price with VAT: | 569,77690 Kč |


