
ELP4Z04 | |
|---|---|
DigiKey Part Number | 965-ELP4Z04-ND |
Manufacturer | |
Manufacturer Product Number | ELP4Z04 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Contact Type Female Socket | Color Orange |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,08000 Kč | 543,08 Kč |
| 10 | 461,55300 Kč | 4 615,53 Kč |
| 25 | 432,66000 Kč | 10 816,50 Kč |
| 50 | 412,01700 Kč | 20 600,85 Kč |
| 100 | 392,36490 Kč | 39 236,49 Kč |
| 250 | 367,82428 Kč | 91 956,07 Kč |
| 500 | 350,29232 Kč | 175 146,16 Kč |
| Unit Price without VAT: | 543,08000 Kč |
|---|---|
| Unit Price with VAT: | 657,12680 Kč |


