
ELP3A0211 | |
|---|---|
DigiKey Part Number | 965-ELP3A0211-ND |
Manufacturer | |
Manufacturer Product Number | ELP3A0211 |
Description | EPOWER-LITENOEMINOHVIL3WAYPLUG,F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 12 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12 AWG | |
Features | Sealed | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 261,51050 Kč | 26 151,05 Kč |
| Unit Price without VAT: | 261,51050 Kč |
|---|---|
| Unit Price with VAT: | 316,42771 Kč |


