
ELP3A01 | |
|---|---|
DigiKey Part Number | ELP3A01-ND |
Manufacturer | |
Manufacturer Product Number | ELP3A01 |
Description | CONN PLUG 3POS FOR 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) |
Connector Type Plug | Color Orange |
Contact Type Female Socket | Base Product Number |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,71000 Kč | 553,71 Kč |
| 10 | 470,60400 Kč | 4 706,04 Kč |
| 25 | 441,12720 Kč | 11 028,18 Kč |
| 50 | 420,07980 Kč | 21 003,99 Kč |
| 100 | 400,04190 Kč | 40 004,19 Kč |
| 300 | 370,23657 Kč | 111 070,97 Kč |
| 500 | 357,14918 Kč | 178 574,59 Kč |
| Unit Price without VAT: | 553,71000 Kč |
|---|---|
| Unit Price with VAT: | 669,98910 Kč |



