2 Position Rectangular Plug Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP2Z02

DigiKey Part Number
965-ELP2Z02-ND
Manufacturer
Manufacturer Product Number
ELP2Z02
Description
E-POWER LITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1532,30000 Kč532,30 Kč
10452,36000 Kč4 523,60 Kč
25424,03360 Kč10 600,84 Kč
50403,80000 Kč20 190,00 Kč
100384,53640 Kč38 453,64 Kč
250360,48780 Kč90 121,95 Kč
500343,30638 Kč171 653,19 Kč
Manufacturers Standard Package
Unit Price without VAT:532,30000 Kč
Unit Price with VAT:644,08300 Kč