Image for ELP2Y04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP2Y04

DigiKey Part Number
965-ELP2Y04-ND
Manufacturer
Manufacturer Product Number
ELP2Y04
Description
EPOWER-LITE2WAYPLUG,FOR10.0MMCAB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Plug Connector Crimp 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
8 AWG
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100238,29580 Kč23 829,58 Kč
Manufacturers Standard Package
Unit Price without VAT:238,29580 Kč
Unit Price with VAT:288,33792 Kč