Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Varies by Die Set
E2CT1000_view2.jpg
Amphenol Industrial Operations DIN Charging Connectors | Datasheet Preview

E2CT1000

DigiKey Part Number
339-E2CT1000-ND
Manufacturer
Manufacturer Product Number
E2CT1000
Description
LITHIUM CRIMPER WITH FULL SET OF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Box
Part Status
Active
Tool Method
Battery Powered
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1124 536,62000 Kč124 536,62 Kč
Manufacturers Standard Package
Unit Price without VAT:124 536,62000 Kč
Unit Price with VAT:150 689,31020 Kč