


DSCKITS | |
|---|---|
DigiKey Part Number | 339-DSCKITS-ND |
Manufacturer | |
Manufacturer Product Number | DSCKITS |
Description | DSC SOCKET KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 990,96000 Kč | 2 990,96 Kč |
| 10 | 2 542,52200 Kč | 25 425,22 Kč |
| 25 | 2 383,49960 Kč | 59 587,49 Kč |
| 50 | 2 269,89220 Kč | 113 494,61 Kč |
| Unit Price without VAT: | 2 990,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 619,06160 Kč |

