


DSCKITP | |
|---|---|
DigiKey Part Number | 339-DSCKITP-ND |
Manufacturer | |
Manufacturer Product Number | DSCKITP |
Description | DSC PLUG KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,29000 Kč | 3 086,29 Kč |
| 10 | 2 623,61600 Kč | 26 236,16 Kč |
| 25 | 2 459,53760 Kč | 61 488,44 Kč |
| 50 | 2 342,30180 Kč | 117 115,09 Kč |
| Unit Price without VAT: | 3 086,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 734,41090 Kč |

