



CCT1000 | |
|---|---|
DigiKey Part Number | 339-CCT1000-ND |
Manufacturer | |
Manufacturer Product Number | CCT1000 |
Description | HAND CRIMPING TOOL WITH FULL SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 395,74000 Kč | 54 395,74 Kč |
| Unit Price without VAT: | 54 395,74000 Kč |
|---|---|
| Unit Price with VAT: | 65 818,84540 Kč |



