


CCGR320 | |
|---|---|
DigiKey Part Number | 339-CCGR320-ND |
Manufacturer | |
Manufacturer Product Number | CCGR320 |
Description | GREEN MAXI COLOR CODED CABLE CLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Eaxtron Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | 2 | |
For Use With/Related Products | Eaxtron Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 271,37800 Kč | 2 713,78 Kč |
| 25 | 254,37800 Kč | 6 359,45 Kč |
| 50 | 242,23720 Kč | 12 111,86 Kč |
| 100 | 230,67980 Kč | 23 067,98 Kč |
| 250 | 216,24748 Kč | 54 061,87 Kč |
| 500 | 205,93704 Kč | 102 968,52 Kč |
| 1 000 | 196,12090 Kč | 196 120,90 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |

