


CCBK160 | |
|---|---|
DigiKey Part Number | 339-CCBK160-ND |
Manufacturer | |
Manufacturer Product Number | CCBK160 |
Description | BLACK CABLE CLAMPS FOR 160A CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Eaxtron Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | 2 | |
For Use With/Related Products | Eaxtron Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,78900 Kč | 1 537,89 Kč |
| 25 | 144,14720 Kč | 3 603,68 Kč |
| 50 | 137,26400 Kč | 6 863,20 Kč |
| 100 | 130,71050 Kč | 13 071,05 Kč |
| 250 | 122,53004 Kč | 30 632,51 Kč |
| 500 | 116,68588 Kč | 58 342,94 Kč |
| 1 000 | 111,12226 Kč | 111 122,26 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |


