Connector Grommet For ePower Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-GROM-08-50

DigiKey Part Number
CBL-GROM-08-50-ND
Manufacturer
Manufacturer Product Number
CBL-GROM-08-50
Description
8.0MM POWER CABLE GROMMET 50MM2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Grommet For ePower Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Grommet
Number of Positions
-
For Use With/Related Products
ePower Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1036,41100 Kč364,11 Kč
2534,12600 Kč853,15 Kč
5032,49660 Kč1 624,83 Kč
10030,94270 Kč3 094,27 Kč
25029,00328 Kč7 250,82 Kč
50027,61866 Kč13 809,33 Kč
1 00026,30020 Kč26 300,20 Kč
2 50024,65451 Kč61 636,27 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč