
CBL-GROM-08-35 | |
|---|---|
DigiKey Part Number | CBL-GROM-08-35-ND |
Manufacturer | |
Manufacturer Product Number | CBL-GROM-08-35 |
Description | 8.0MM POWER CABLE GROMMET 35MM2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For ePower Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
Number of Positions | - | |
For Use With/Related Products | ePower Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,24500 Kč | 1 562,25 Kč |
| Unit Price without VAT: | 31,24500 Kč |
|---|---|
| Unit Price with VAT: | 37,80645 Kč |

